Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 83 Series Padlocks have a solid brass lock body and a hardened alloy steel shackle with a NANO PROTECT™ coating for high corrosion resistance. 6-pin tumbler cylinder with rust-free components and anti-pick mushroom pins that help resist picking. Can be made to sample key or master-keyed on request.
This ABUS 83/45 Brass Body Padlock has the following specification:
ABUS Security Level: 8.
Keyed Alike Key Reference: 2745.
Shackle Width: 23.5mm.
Shackle Height: 25mm.
Shackle Diameter: 8mm.
Overall Width: 47mm.
Overall Height: 85mm.
Overall Depth: 21mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In