Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £58.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 83WP Series Weatherproof Padlocks have a shackle and body made of hardened steel with NANO PROCTECT™ coating for increased corrosion resistance. Fitted with a durable weather cover that has drainage channels to protect the cylinder against water and dirt.
Fitted with a 6-pin tumbler cylinder that features anti-pick mushroom pins, rust-free components and a patented pinning window. The padlock is fitted with a patented 'Z-Bar', can be adjusted to operate key retaining or non-key retaining, automatic locking or key to lock.
Can be made to sample key or master-keyed on request.
This ABUS 83WP/63 Extreme Weatherproof Padlock is fitted with a guard that protects the shackle from attack. It has the following specification:
ABUS Security Level: 9.
Shackle Width: 19mm.
Shackle Height: 25mm.
Shackle Diameter: 8mm.
Overall Width: 52mm.
Overall Height: 97mm.
Overall Depth: 29mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In