Christmas Opening Hours and Delivery Dates here

ABUS IPCB64521 CCTV Camera Weather-Proof IP67 Vandal-Proof 4 MPx IR LED

Order Code:

01-0206

Brand: ABUS MPN: IPCB64521 EAN-13: 4043158193558
Qty Unit Price (Ex VAT)
1+ £406.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 08/01/2026

ABUS designs the IPCB64521 CCTV camera for robust video monitoring and security. This surveillance camera features high-definition imaging and advanced motion detection capabilities. Ideal for both residential and commercial applications, it enhances safety and provides peace of mind.
Type CCTV camera
Resolution 2688 x 1520 p
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (L x W x H) 298 x 105 x 105 mm
Focal Length 2.8 - 12mm
Height 105mm
IR coverage 60m
Length 298mm
Microphone No
Power Supply PoE (Power over Ethernet)
Sensor 1/2.7" Progressive Scan CMOS
Series ABUS Professional
Transfer Type LAN
Used at Outdoors
Viewing Angle 30 - 108° horizontal, 17 - 56° vertical
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot