Christmas Opening Hours and Delivery Dates here

ABUS PPIC52520 SmartLook Wi-Fi IP CCTV 4K Camera Clear Day & Night

Order Code:

01-0267

Brand: ABUS MPN: PPIC52520 EAN-13: 4003318798238
Qty Unit Price (Ex VAT)
1+ £380.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 13/01/2026

The ABUS SmartLook PPIC52520 Wi-Fi IP CCTV camera delivers high-definition video with a resolution of 1920 x 1080 pixels. This versatile network IP camera is ideal for both home and business security applications, ensuring reliable surveillance with its Wi-Fi connectivity. ABUS provides advanced features for remote monitoring, making it an excellent choice for enhancing security systems.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Rotatable/tilting camera
Cloud integration Manufacturer-specific
Colour White
Depth 160mm
Dimensions (W x H x D) 120 x 210 x 160 mm
Enclosure material Plastic
F-numbers F2.0
Focal Length 4 mm
Height 210mm
IR range (max.) 20m
Light sensitivity (- IR) 1lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 85°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 45°
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot