ABUS PPIC52520B SmartLook CCTV Camera Wi-Fi 4K Ultra-HD with Intercom

Order Code:

01-0268

Brand: ABUS MPN: PPIC52520B EAN-13: 4003318419164
Qty Unit Price (Ex VAT)
1+ £260.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The ABUS SmartLook PPIC52520B is a Wi-Fi IP CCTV camera with a resolution of 1920 x 1080 p. It offers high-definition surveillance and is ideal for residential or business security. With network connectivity, this camera provides remote access and monitoring.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Rotatable/tilting camera
Cloud integration Manufacturer-specific
Colour Black
Depth 160mm
Dimensions (W x H x D) 120 x 210 x 160 mm
Enclosure material Plastic
F-numbers F2.0
Focal Length 4 mm
Height 210mm
IR range (max.) 20m
Light sensitivity (- IR) 1lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 85°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 45°
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot