Christmas Opening Hours and Delivery Dates here

ABUS NVR10010 5-Channel Network Recorder 4K 60 MBit/s Remote Access

Order Code:

01-0253

Brand: ABUS MPN: NVR10010 EAN-13: 4043158067118
Qty Unit Price (Ex VAT)
1+ £600.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

Manufactured by Abus, the NVR10010 is a 5-channel network video recorder. It supports high-quality video recording and ensures reliable security surveillance. Typically used in both residential and commercial environments, it facilitates efficient video management and monitoring.
Type Network video recorder
Number of Channels 5
Resolution 3840 x 2160 p
Built-in memory none
Depth 315mm
Dimensions (W x H x D) 380 x 50 x 315 mm
Height 50mm
Memory expansion up to 12TB
Signal standard IP
Width 380mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot