ABUS TV8727 Video Noise Filter

Order Code:

51-7748

Brand: ABUS MPN: TV8727 EAN-13: 4043158008043

Discontinued


The ABUS Video Interference Suppression Filter compensates against potential differences and prevents interferences caused by different ground potentials that can cause ground loops, which in turn can result in picture noise. The video noise filter is plugged in between the video camera and the monitor or the signal-carrying cable. Low- and high-frequency noise is compensated by the filter.
  • TV8727
  • 1 VPP (75 Ohm) BNC video output
  • 0.5dB input loss
  • 0-3 dB at 10MHz frequency response
  • 2 x15cm video cable
  • 2 x 15cm video line and BNC connector
  • Input loss: 0.5 dB
  • Frequency function: 0-3 db bei 10
  • 84 x 28 x 21mm (W x H x L)
  • 75/1VSS resistance

  • Reviews


    Be the first to submit a review

    Trustpilot