AC/DC Adapter Range with Interchangeable Heads

<p>These compact designed <strong>R-TECH</strong> power adapters are supplied with four interchangeable heads that are suitable for UK, European, USA and Australian socket types.</p><p>These products are ideal for use with Audio Visual equipment, and Information Technology products that require a power supply with a 2.1x5.5x12mm C+ve connector.</p><p>Safety tested to the latest standards these products have DOE level VI efficiency performance and feature over current and short circuit protection to EN62368.</p>
  • Supplied with 4 interchangeable AC heads
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved
  • Designed for indoor use only, and not suitable for use in damp or wet conditions.

    Description Image Product MPN Pricing (Ex VAT) Buy Qty Output Current Output Voltage (DC) Power Rating Supply Voltage Range Type AC Input Plug Nationality Dimensions Output Connector Polarity
    R-TECH 857065 AC/DC Adapter 5vdc 2amp Multi Head
    R-TECH 857065 AC/DC Adapter 5vdc 2amp Multi Head
    Standard range
    857065
    1+ £7.21
    5+ £6.70
    10+ £6.50
    25+ £6.41

    85 in stock, despatched same dayAdditional quantity lead time 7 days
    2A 5V 10W 100 to 240V AC Multi Head Power Adapter AUS, Euro, UK, USA (L x W x H) 59 x 40.89 x 31.5mm 2.1 x 5.5 x 12mm female barrel Centre positive
    R-TECH 857066 AC/DC Adapter 12vdc 1amp Multi Head
    R-TECH 857066 AC/DC Adapter 12vdc 1amp Multi Head
    Standard range
    857066
    1+ £7.00
    5+ £6.50
    10+ £6.31
    25+ £6.22

    131 in stock, despatched same dayAdditional quantity lead time 7 days
    1A 12V 12W 100 to 240V Multi Head Power Adapter AUS, Euro, UK, USA (L x W x H) 59 x 40.89 x 31.5mm 2.1 x 5.5 x 12mm female barrel Centre positive
    OutputOutputOutputInput
    Product CodeDC VoltageRated CurrentRated PowerVoltage RangeStandby Power
    85-70655V DC2A10W90-264V AC0.1W
    85-706612V DC1A12W90-264V AC0.1W


    Trustpilot