Ideal Power AC2524 High Current 24V SLA Charger 25A

Ideal Power AC2524 High Current 24V SLA Charger 25A

Order Code:

18-1475

Brand: Ideal Power MPN: AC2524

Discontinued


This compact multi-step battery charger from Ideal Power has an auto shutdown feature when the battery is fully charged. The metal bodied compact charger will charge lead acid batteries at a fast, normal and trickle rate. It is supplied with crocodile clip connectors for ease of use.


  • Output voltage 24V DC
  • Output current 25A
  • Multi step charger set-up and auto shutdown (tri step)
  • Fast charge, normal charger, average charger
  • Voltage with auto sensor battery
  • Full charge with auto shut down
  • Output short circuit protection
  • Universal input voltage suitable for worldwide operation
  • Anti-reverse voltage protect device
  • Fast charge transferred into slow charge
  • Over load protection
  • LED status display
  • Suitable for lead acid battery
Type Lead acid charger
Battery Size SLA
Chemistry Lead acid
Nominal Voltage 29.2V
Output Current 25A

Reviews


Be the first to submit a review

Trustpilot