Academy A/9019/10KG Digital Scales 10KG

Standard range
Order Code:

52-4709

Brand: Academy MPN: A/9019/10KG
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

Academy Super Mini Digital Platform Scales 10kg are the perfect addition to any scientific processes.
With a back light LCD display and auto off function. These scales feature auto calibration and are quick and easy to use. Two scale pans and two AAA batteries included.
  • Mini Digital Scales
  • Maximum Weight: 10kg
  • LCD Display with backlight
  • Auto Calibration
  • Auto Off: 60 Seconds
  • Weighing Surface: 158 x 158mm
  • Auto Calibration
  • 2 x Scale Pans (included)
  • Battery Powered (2 x AAA Batteries included)

Note: These scales are designed for use on a horizontal surface without vibration.
Type Mini Digital Scales
Accuracy 1g
Battery Weight 11g
Dimensions 208 x 166 x 27mm
Display Type LCD, backlit
Power 2 x AAA Battery
Weighing Range up to 10kg
Weight 0.8kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot