Academy Low Form Heavy Wall Glass Beakers

<P>Low form <STRONG>heavy duty </STRONG>graduated glass<STRONG> beakers </STRONG>from<STRONG> Academy </STRONG>with spout, suitable for a number of laboratory tasks.</P>
  • Available in a range of sizes
  • Made from borosilicate glass
Description Image Product MPN Pricing (Ex VAT) Buy Qty Capacity Type Material
Academy Low Form Glass Beaker Heavy Wall 150ml Pack of 12
Academy Low Form Glass Beaker Heavy Wall 150ml Pack of 12
Extended range
A/2283/150
1+ £23.46

Available to back orderBack-order availability date - 14/03/2025
150ml Beaker Glass
Academy Low Form Glass Beaker Heavy Wall 250ml Pack of 12
Academy Low Form Glass Beaker Heavy Wall 250ml Pack of 12
Standard range
A/2283/250
1+ £29.81

8 in stock, despatched same dayAdditional quantity lead time 3 weeks
250ml Beaker Glass
Academy Low Form Glass Beaker Heavy Wall 600ml Pack of 6
Academy Low Form Glass Beaker Heavy Wall 600ml Pack of 6
Extended range
A/2283/600
1+ £28.30

Available to back orderBack-order availability date - 14/03/2025
600ml Beaker Glass
Academy Low Form Glass Beaker Heavy Wall 1000ml Pack of 6
Academy Low Form Glass Beaker Heavy Wall 1000ml Pack of 6
Extended range
A/2283/1000
1+ £35.64

Available to back orderBack-order availability date - 14/03/2025
1000ml Beaker Glass
Order codeCapacityDiameterHeightQuantityMftrs part no.
52-1063150ml64mm82mm12A/2283/150
52-1065250ml74mm97mm12A/2283/250
52-1067400ml84mm112mm12A/2283/400
52-1069600ml94mm127mm6A/2283/600
52-10711000ml109mm147mm6A/2283/1000
52-10732000ml134mm187mm4A/2283/2000


Trustpilot