Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Academy Porcelain Beehive Shelf 44 x 100mm

Order Code:  

52-1949

  Copy to clipboard
Brand: Academy  Copy to clipboard MPN: C1502 Copy to clipboard
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Porcelain beehive shelf from Academy for use in a range of laboratory applications to support a jar or tube while gas is being collected over water with a pneumatic trough.


  • Diameter 100mm
  • Height 44mm
  • Semi-circular cutout 26mm diameter
  • Manufacturer's part C1502
Type Beehive shelf

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 May 2019 Question by: Rapid Customer | Product code: 52-1949
Q. May sound like a silly question....... How big is the hole in the centre please?
A. Hi Paola, thank you for your question. The hole size is 30mm.

Reviews


Be the first to submit a review