Academy Straight Bore Burettes with PTFE Stopcock

<P>These straight bore <STRONG>burettes</STRONG> from <STRONG>Academy</STRONG> have a <STRONG>PTFE key stopcock</STRONG>.</P>
  • Made from borosilicate glass
  • Class A
  • Amber graduations
  • Conforms to ISO 385
  • Available in a choice of sizes
Description Image Product MPN Pricing (Ex VAT) Buy Qty Capacity Type
Academy Straight Bore Burette With PTFE Stopcock Class A, 10ml
Academy Straight Bore Burette With PTFE Stopcock Class A, 10ml
Extended range
1567/AT/10
1+ £22.37

Available to back orderBack-order availability date - 02/03/2025
10ml Burette
Academy Straight Bore Burette With PTFE Stopcock Class A, 25ml
Academy Straight Bore Burette With PTFE Stopcock Class A, 25ml
Extended range
1567/AT/25
1+ £18.68

Available to back orderBack-order availability date - 02/03/2025
25ml Burette
Academy Straight Bore Burette With PTFE Stopcock Class A, 50ml
Academy Straight Bore Burette With PTFE Stopcock Class A, 50ml
Extended range
1567/AT/50
1+ £21.72

Available to back orderBack-order availability date - 02/03/2025
50ml Burette
Academy Straight Bore Burette With PTFE Stopcock Class A, 100ml
Academy Straight Bore Burette With PTFE Stopcock Class A, 100ml
Extended range
1567/AT/100
1+ £36.33

Available to back orderBack-order availability date - 02/03/2025
100ml Burette
Order codeCapacitySubdivisionToleranceMftrs part no.
52-201110ml0.05ml±0.03ml1567/AT/10
52-201325ml0.1ml±0.05ml1567/AT/25
52-201550ml0.1ml±0.05ml1567/AT/50
52-2017100ml0.2ml±0.1ml1567/AT/100


Trustpilot