Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Academy Wide Neck Bottle Jar Soda Lime Glass 125ml Pack of 54

Extended range
Order Code:  

56-5517

  Copy to clipboard
Brand: Academy  Copy to clipboard MPN: BJ120C Copy to clipboard
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 17/11/2024

These Academy soda-lime glass bottle jars have a wide neck and a capacity of 125ml.


  • Capacity: 125ml
  • Thread type: R3/58
  • Height: 63.9mm
  • Diameter: 62.3mm
  • Straight sides
  • Clear glass
  • Wide neck
  • Type III soda-lime glass
  • Supplied in packs of 54
  • Academy type BJ120C
Diameter 62.3mm
Material Soda-lime glass
Type Bottle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot