ACTE POXA1328-007 GPS Module with Integral Antenna

Order Code:

43-1293

Brand: ACTE MPN: POXA1328-007

Discontinued


The ACTE POXA1328-007 ultra-compact GPS module uses the POT (Patch On Top) format to keep the size down to only 16 x 16 x 6.2mm and the MediaTek MT3339 chipset for -165dBm sensitivity. It features lightning fast time to first fix (TTFF) whilst keeping power consumption down to 82mW during acquisition and 66mW while tracking. The module supports up to 210 x PRN (Pseudo Random Noise) channels, 66 x search channels and 22 x simultaneous tracking channels. Its repertoire of location and navigation applications includes autonomous GPS, SBAS ranging (WAAS, EGNO, GAGAN, MSAS), and AGPS.


  • Ultra-High Sensitivity: -165dBm (w/o patch antenna)
  • Up to 10Hz update rate
  • 12 x multi-tone active interference canceller
  • High accuracy 1-PPS timing output for timing applications (10ns jitter)
  • AGPS Support for Fast TTFF (EPO™ Enable 7 days/14 days/30 days)
  • Self-Generated Orbit Prediction for instant positioning fix
  • Intelligent Advanced Power Periodic Mode algorithm for power saving
  • Logger function Embedded
  • Typical current consumption(@3.3V): acquisition 25mA, tracking 20mA
  • Certification: E911, RoHS, REACH compliant, CE, FCC
Input Voltage 3.0 to 4.3V
Max. Update Rate 10S/s
Position Accuracy 3m
Sensitivity 165dBm

Reviews


Be the first to submit a review

Trustpilot