Adafruit 1171 Small Perma-Proto for Raspberry Pi

Order Code:

73-5323

Brand: Adafruit MPN: 1171

Discontinued


The Adafruit Perma-Proto for Raspberry Pi helps you make the difficult transition from a breadboard project to a PCB and solder gadget. They are laid out with the same hole pattern and markings as a breadboard so you in familiar territory. Each long edge has two power lines and the centre strips have 5 x pads just like a classic breadboard. The traces between pads can be cut if you need to isolate parts of the board or divide up the power lines. All the holes are plated through for strength so they won't peel off with rework and the pads are gold plated so there's none of the oxidation you normally get with stripboard. Last but not least these proto-boards have 4 x mounting holes to secure them to your project box.

Supplied as a silk-screened bare board plus a 0.1in header connector for you to solder on as required.


  • 13 x rows with 2 x sets of 4 pads per row (104 pads)
  • 4 x power rails with +ve and -ve markings
  • Dimensions 46 x 56mm (1.8 x 2.0in.)
  • Adafruit part no.: 1171

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Prototype board

Reviews


Be the first to submit a review

Trustpilot