Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Adafruit 1501 Trinket 5V ATtiny85 Arduino Compatible

Order Code:  

75-0581

  Copy to clipboard
Brand: Adafruit  Copy to clipboard MPN: 1501 Copy to clipboard EAN-13: 0700598870336
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.21

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 7 weeks

The Adafruit Trinket 5V mini-microcontroller is a tiny (27 x 15mm) Arduino compatible processor board which is programmable via its micro-USB socket. Its ATtiny85 processor has 8k bytes of flash (programme) memory, 512 bytes of SRAM (static RAM) and 512 bytes EEPROM and runs at up to 16MHz. The board is capable of outputting 150mA and has an ultra-low drop-out regulator which will switch between USB and battery supply automatically. Adafruit provide a free tutorial and example code to get you started, imagine driving 150 NeoPixels with such a dinky board. Supplied as a fully assembled board plus 2 x 5-pin strips of 0.1in. male header pins for you to solder on as required.


  • Arduino IDE and AVRdude compatible
  • 5V logic levels
  • 8k bytes flash memory, 5 x GPIO lines including analogue inputs and PWM outputs
  • Hardware I2C and SPI channels
  • 8 or 16MHz clock speed
  • Power supply up to 16V DC, reverse polarity, thermal and current-limit protection
  • Dimensions 27 x 15 x 4mm (1.1 x 0.6 x 0.2in.)
  • Adafruit part no. 1501

To get such a tiny form-factor a few compromises had to be made. It does not contain an Arduino serial port connection for debugging and some computer USB V3 ports will not recognize the Trinket's bootloader, but USB V2 ports will.


*Customers looking to resell on eBay or Amazon should contact Adafruit directly.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type MCU board

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review