Adafruit 1535 Bluetooth Bluefruit EZ-Key for HID Keyboard Controller

Order Code:

75-0584

Brand: Adafruit MPN: 1535

Discontinued


The Adafruit Bluefruit EZ-Key 12-input Bluetooth HID Keyboard Controller helps you build a custom wireless keyboard into your next project. The controller has 12-inputs that can be attached to buttons and by default it outputs the arrow keys, 'w', 'a', 's', 'd', '1' and '2'. These keys can be re-mapped over the air and can also have mouse movements and buttons assigned. Multiple Bluefruit boards can be paired with a single device, as each one has a unique identity. More complex solutions are possible by adding a microcontroller which can send and receive Bluetooth data using the EZ-Key's Tx and Rx pins. Adafruit have produced a free tutorial to help get you started with Bluefruit. They are FCC and CE certified and RoHS compliant making them a good choice for commercial projects.

Supplied as a fully assembled board plus 2 x 12-pin strips of 0.1in. male header pins for you to solder on as needed.


  • Tested with Windows, Linux, iOS and Android
  • 12-input pins for keys
  • 3 and 5V logic and supply safe
  • Power supply 3 to 16V DC
  • Dimensions 23.01 x 39.65 x 4.25mm (0.9 x 1.56 x 0.16in.)
  • Adafruit part no. 1535

Please note: This board requires the paired device to be Bluetooth 2.1 or higher. This isn't normally an issue with built-in Bluetooth devices, it mainly affects low-cost Bluetooth dongles.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Bluetooth interface

Reviews


Be the first to submit a review

Trustpilot