Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Adafruit 1616 Trellis Monochrome Driver PCB for 4x4 Keypad & 3mm LEDs

Order Code:  

73-5380

  Copy to clipboard
Brand: Adafruit  Copy to clipboard MPN: 1616 Copy to clipboard
 Report an error

Discontinued

The Adafruit Trellis Monochrome Driver PCB is the perfect partner for Adafruit's 4 x 4 elastomer keypad to save you the time needed to design a suitable PCB. Each Trellis PCB has a 4 x 4 matrix of switch contacts that exactly match the elastomer keypad and each contact has pads for a 3mm LED. The board uses an I2C controlled keypad and LED matrix chip to handle the details, you will need to supply a microcontroller such as the Arduino Uno or Orangepip to tell it what LEDs to light and to read the keypresses.

Each board has 3 x I2C address jumpers giving you a maximum of 8 x keypads on one I2C bus for a total of 128 x buttons and 128 x LEDs. When you are tiling these boards they share all external connections including power, ground, interrupt and I2C pins. Each button has room for a 3mm LED so that you can illuminate just those keys that are active in your project. You don't have to add LEDs, but it does look pretty cool; diffused LEDs are the best.

Supplied as a fully assembled and tested keypad and LED driver board only, it does not come with the elastomer keypad, a microcontroller, LEDs or cable. Adafruit provide an open source Arduino library and example code plus a free tutorial to help get you started.


  • 4 x 4 keypad and LED driver PCB
  • I2C connectivity
  • Tileable for up to 8 x boards in total
  • Dimensions: 60 x 60 x 4mm (2.4 x 2.4 x 0.2in.)
  • Adafruit part no.: 1616

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type LED board

Reviews


Be the first to submit a review