Adafruit 2776 Mini Push-Pull Solenoid 5V 1.1A

Order Code:

73-5281

Brand: Adafruit MPN: 2776

Discontinued


The Adafruit Mini Push-Pull Solenoid turns digital ones and zeroes into linear mechanical motion for those times when the rotary motion of a motor or servo isn't appropriate. It has a 3mm travel, which means that when power is applied the central metal shaft pops forward by 3mm, enough to actuate a switch, push a lever or similar small action.

When 5V is applied it actuates and when the power is removed a return spring pulls the armature back in. As the power is applied there is an inrush current of around 1A which can be supplied by a power transistor or Adafruit's neat 2-solenoid driver board if you want to control it from a microcontroller. Similarly, when power is removed there's a current surge in the other direction (flyback current) so you'll need a protection diode such as the 1N4004. The high inrush current would put a lot of stress on a PC USB port, you should consider using a separate power supply just to be safe.

Supplied as a fully assembled and tested solenoid with 57mm (2.2in.) leads to a 2-pin JST connector. Adafruit supply a helpful circuit diagram to get you started.


  • 3mm (80g) travel mini-solenoid with spring return
  • Captive armature
  • 5V DC compatible
  • Adafruit part no.: 2776

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Solenoid

Trustpilot