Adafruit 2948 Charlieplexed LED Matrix Yellow 16x9

Order Code:

73-5262

Brand: Adafruit MPN: 2948

Discontinued


The Adafruit Charlieplexed Yellow LED 9x16 Matrices give you boards full of bling with 144 x 0603 surface mount LEDs. With traditional multiplexing you would need 25 GPIO lines (9 + 16) to drive these boards which would soak up most of the signals on common microcontrollers. However, these boards are Charlieplexed, which is a clever way of doing more with less, using only 18 GPIOs. They can best be described as lean at only 2.4mm thick and 43.3 by 27.8mm (1.7 x 1.1 x 0.09in.). The boards don't have any limiting resistors or drivers, it's just the LEDS, so you can use them at whatever voltage suits your microcontroller. Adafruit have a free tutorial to get you started.

Charlieplexing can be a daunting thing when you first see it and for those times when you just want to get something working without the fuss there's the Adafruit Charlieplexed PWM Matrix Driver (73-5266). This driver board is exactly the same size as the matrix board and is pin for pin compatible, just pop in a couple of double sided headers to get an LED matrix with I2C driver. Importantly the driver boards have PWM, meaning that the LEDs are individually dimmable which is rare for a single colour LED matrix.


  • 144 x 0603 individually addressable blue LEDs
  • Driver board available
  • Dimensions 2.4 x 43.3 x 27.8mm (1.7 x 1.1 x 0.09in.)
  • Adafruit part no.: 2948

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type LED matrix

Reviews


Be the first to submit a review

Trustpilot