Christmas Opening Hours and Delivery Dates here

Adafruit 653 Sewable CR2032 Battery Holder for Wearables

Order Code:

73-5379

Brand: Adafruit MPN: 653

Discontinued


The Adafruit Sewable Battery Holder is ideal for providing power to your next wearable project. It accepts the popular CR2032 sized batteries which are usually 3V at 200mAh. The battery holder has holes in the +ve and -ve tabs which will accept a #5 needle and conductive thread. Should you want an extra secure fixing, the back of the holder is flat enough to provide a good glue surface.


  • Attach by sewing or gluing
  • Body measures 28 x 16 x 6.7mm (1.10 x 0.63 x 0.26in.)
  • The +ve and -ve tabs add another 4mm to the length
  • Adafruit part no.: 653

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Battery / power

Trustpilot