Adafruit 938 OLED 1.3" 128x64 White Graphic Display SSD1306 I2C or SPI

Standard range
Order Code:

75-0503

Brand: Adafruit MPN: 938 EAN-13: 0700161461053
Qty Unit Price (Ex VAT)
1+ £21.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 10 due on 14/02/2025

This 1.3" OLED display has a very high contrast, giving excellent readability. The display is 128 x 64 and, because the display makes its own light no backlight is required, reducing power useage and increasing performance.


  • Driver chip communicates via I²C or SPI
  • OLED requires 3.3V power supply and 3.3V logic levels for communication
  • Includes a 3.3V regulator
  • All pins are fully level shifted to use with 5V devices

Learning tips and tutorials can be seen here.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type OLED display

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot