Adafruit 94 Wave Shield Kit for Arduino

Order Code:

73-4499

Brand: Adafruit MPN: 94

Discontinued


This Arduino shield is a kit that is a simple and effective way of adding quality audio to an electronic project. The kit can play up to 22kHz, 12-bit uncompressed audio files of any length and is easy to make, with all necessary parts supplied. An onboard DAC, filter and op-amp provide the high quality output. Audio files are read off a SD/MMC card and volume can be controlled via an onboard thumb-wheel potentiometer.

The kit is easy to construct and only requires the addition of an Arduino project, SD card and speaker/headphones. Included with the kit is an Arduino library that enables the simple transfer and management of sound files. Audio is played asynchronously as an interrupt, so the Arduino can perform tasks while the audio is playing.

Suggested projects for this shield include: portable audio player, talking clock, interface for the sight-impaired, doorbells, security system, and many more.


  • Output is mono, into L and R channels
  • Standard 3.5mm headphone jack
  • Connection for a speaker that is switched on when the headphones are unplugged
  • Files are read off of a FAT16-formatted SD/MMC card
  • Included library and examples makes playing audio easy

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.

Please note: This is a self-assembly kit and requires soldering.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Audio shield

Trustpilot