Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £14.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
With the Adafruit MiCS-5524 Gas Sensor Breakout you can give your next sensor project a nose for gasses.
From SGX Sensortech, this breakout makes it easy to use. The MiCS-5524 is a robust MEMS sensor for indoor carbon monoxide and natural gas leakage detection, it's suitable also for indoor air quality monitoring; breath checker and early fire detection.
Please note: This sensor is sensitive to
CO ( ~ 1 to 1000 ppm)
Ammonia (~ 1 to 500 ppm)
Ethanol (~ 10 to 500 ppm)
H2 (~ 1 - 1000 ppm)
Methane / Propane / Iso-Butane (~ 1,000++ ppm)
However, it can't tell you which gas it has detected.
This breakout board is not for any safety, medical or finished product usage. We're selling it for hobby education & experimentation and won't guarantee it for any other purpose. All gas sensors require calibration for precision output.
Using it is easy: Power it with 5 VDC and read the analog voltage off of the output pin. When gasses are detected, the analog voltage will increase in proportion of detected gas.
When powered, the heater draws about 25-35mA.
You can use the EN pin to power it off (pull it high to 5V to turn off) to conserve energy. Just make sure to wait a second after turning the heater on to make sure its all heated before taking readings.
*Customers looking to resell on eBay or Amazon should contact Adafruit directly.
Type | Breakout board |
---|---|
Power | 5DVC |
To use this facility please Sign In.
Sign In