Site: Industry
Currency: GBP    
Adda AD4010 Series 40mm Low Voltage Axial Fans

Adda AD4010 Series 40mm Low Voltage Axial Fans

Adda Brand: Adda

The AD4010 series is a low-cost range of low-voltage fans offering low noise and high air flow.

To find out more about our range of Adda fans, please visit our ADDA brand page.

  • Frames and impellers are manufactured in black UL94V-0 glass filled polyester
  • Fitted with 300mm flying leads
  • UL and TUV approved
Order code37-088137-0883
Adda typeAD0405MX-G70 (TX1)AD0412MX-G70(XT1)
Rated voltage5V DC12V DC
Input current0.11A0.08A
Power0.55W0.96W
Speed (rpm)48004800
Airflow (cu ft/min)

5

4.7
SPL (dBA 1m)2224
Bearing typeHyproHypro
Operating temperature–10°C to +70°C–10°C to +70°C
Dimensions40 x 40 x 10mm (FC 32 x 32mm)40 x 40 x 10mm (FC 32 x 32mm)
Weight17g17g


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C