Adda AG06012HX257003(00L5) 12VDC 60x60x25mm Axial Fan (Hypro Bearing)

Standard range
Order Code:

37-0746

Brand: Adda MPN: AG06012HX257003(00L5)
Qty Unit Price (Ex VAT)
1+ £2.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
441 in stock, despatched same dayAdditional quantity lead time 9 months

A low-cost, high speed 12V axial fan from Adda's AG6012 series.


  • Hypro bearings
  • No. of blades: 7
  • 320mm flying leads
  • 26.18CFM airflow
  • 0.16A load current
  • 1.92W power rating
  • 38.4dBA noise level
  • 5000rpm rated speed
  • -10°C to +70°C operating temperature
  • Frames and impellers manufactured from black UL94V-0 glass filled polyester
  • Dimensions 60 x 60 x 25mm
  • Fixing centres: 50 x 50mm
  • Weight 62g
  • UL and TUV approved
Airflow 44.4m³/h
Bearings Hypro
Dimensions 60 x 60 x 25mm
Noise 38.4dBA
Operating Temperature -10 to +70°C
Sensor N/A
Speed 5000rpm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot