Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Assmann WSW A-DFF 25LPIII/Z D-Sub Female IDC 25 Way 2.54mm Standard

Order Code:  

50-1555

  Copy to clipboard
Brand: Assmann WSW  Copy to clipboard MPN: A-DFF 25LPIII/Z Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    9 25
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.47
25+ £1.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
98 available to back OrderBack-order availability date - 03/08/2024

Assmann WSW A-D FF 25 LPIII Z D-sub female connector standard IDC 25-way 2.54mm pitch. Current rating 1A gold/tin plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Metallized
  • Pin count: 9
  • Material: Zinc-die-cast
  • Cable exit: straight
  • Screws: knurled screws
  • Manufacturer's part no. A-DFF 25LPIII/Z
Type Female
Connection Cutting-clamping technology
Number of Pins 25
Number of Rows 2
Orientation Straight
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review