Evo-Stik 97056 191 Adhesive Cleaner 250ml

Standard range
Order Code:

87-2334

Brand: Evo-Stik MPN: 30811682 EAN-13: 5010591005662
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £5.32
6+ £5.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
55 in stock, despatched same dayAdditional quantity lead time 14 days

A fast and effective cleaner from Evo-Stik ideal for removing the residue of solvent-based adhesives.


  • Can be used on wet or dry adhesives
  • Even small areas of old adhesive can be removed
  • Removes grease, wax and similar stains
  • Supplied in a 250ml can
  • Manufacturer's type 97056

Not suitable for use on polystyrene, cellulose paint, vinyl and rayon fabrics.

Type Adhesive cleaner
Colour Clear
Dispensing Method Can
Volume 250ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, February 25, 2019 Question by: Rapid Customer | Product code: 87-2334
Q. Is this solution suitable for removing packing tape residue from a wall without leaving oily marks?
A. Hi Abe, thank you for your question. Yes this would be suitable as it is alcohol based so it should not leave any residue.


Monday, February 18, 2019 Question by: Rapid Customer | Product code: 87-2334
Q. Can this be used to thin evo-stik contact adhesive to make it brushable?
A. Hi Nick, thank you for your question. We would not recommend thinning this adhesive as this would affect the bond strength. However it may work or may destroy the bonding ability altogether.


Monday, January 21, 2019 Question by: Rapid Customer | Product code: 87-2334
Q. Would the cleaner be suitable for removing dried Evostik from a hard plastic car dashboard?
A. Hi David, thank you for your question. This should help remove it, depending on what type of adhesive may take longer with epoxy resin removal.


Thursday, August 2, 2018 Question by: Rapid Customer | Product code: 87-2334
Q. Would this product remove the glue left behind from the use of double sided velcro glue on a wood floor ? Thanks John
A. Hi John, thank you for your question. This would remove the residue glue.


Wednesday, March 21, 2018 Question by: Rapid Customer | Product code: 87-2334
Q. Hi, would this be suitable for removing self adhesive anti-slip material that is stuck to a metal shop doorway enterance?
A. Hi David, thank you for your question. This would deal with the adhesive residue. You would need to remove the anti-slip material first with a scraper or similar then use this to clean up the adhesive left behind.


Thursday, March 8, 2018 Question by: Rapid Customer | Product code: 87-2334
Q. Would this be suitable to remove tile adhesive once old kitchen tiles are removed? We would like to ensure the walls are as smooth as possible before applying new tiles. Thank you
A. Hi Karen, thank you for your question. It depends on the type of adhesive but we see no reason why not. You may find a spray easier to use such as 51-6257.


Monday, September 26, 2016 Question by: Rapid Customer | Product code: 87-2334
Q. Would this be okay to use on car paintwork (where a car badge has previously been stuck on with adhesive) Cheers
A. Hi Tom, thank you for your question. As this is an acetone based cleaner it can damage paint work so would not be recommended for use on car paintwork.


Tuesday, August 16, 2016 Question by: Rapid Customer | Product code: 87-2334
Q. Hi I have some glue on the side of my caravan,it is a hard gle but dont know what type! will the cleaner damage the paint ?
A. Hi Graham, thank you for your question. This is an Acetone based solvent adhesive remover and as such will more than likely damage the paintwork. However you could try on an inconspicuous area of paintwork first for suitability.


Thursday, July 28, 2016 Question by: Rapid Customer | Product code: 87-2334
Q. Hi, Could this product be used to remove small deposits of adhesive (left behind on production) from the uppers of satin shoes?
A. Hi Andrea, thank you for your question. This is an industrial adhesive cleaner using amongst other chemicals Acetone which will also remove most paints and degrade vinyls which could cause an issues being used on such delicate materials.


Tuesday, July 26, 2016 Question by: Rapid Customer | Product code: 87-2334
Q. Hi... got some nasty vinyl tiles in the kitchen that come up OK but leave a coating of adhesive... is this the stuff to use to remove the old adhesive? Thanks SteveH
A. Hi Steven, thank you for your question. Yes this should work. Ensure the tiles are removed using a scraper first as it may react with the vinyl. Please look at the following exceptions: not suitable for use on polystyrene, cellulose paint, vinyl and rayon fabrics.


Friday, February 5, 2016 Question by: Rapid Customer | Product code: 87-2334
Q. Would this be suitable for removing superglue from upvc window frame
A. Hi Tim, thank you for your question. This Adhesive Cleaner is only suitable for solvent based adhesives not super glue I'm afraid, you should consider 84-6356 for super glue removal.


Monday, August 10, 2015 Question by: Rapid Customer | Product code: 87-2334
Q. hi would this be ok to remove UHU GLUE FROM WOOD
A. Hi David, thank you for your question. This Evo Stik Adhesive Cleaner will clean most solvent adhesives as long as the UHU is solvent based we see no problem, although no guarantee what effect it will have on the wood afterwards.


Tuesday, September 9, 2014 Question by: Rapid Customer | Product code: 87-2334
Q. Would this be suitable for removing no nails adhesive on wood?
A. Hi Brian. Thank you for your question. This adhesive cleaner would be suitable for the removal of adhesives like the one mentioned.

Reviews


Be the first to submit a review

Trustpilot