Adigraf Engraving Plates

<p>Engraving plates for use with Adigraf engraving tools. Adigraf is a simple system for making printing plates by cutting into a soft rubbery sheet. Adigraf sheets are much easier to cut than traditional lino, etc., and specialised engraving points, mounted in a handle, allow you to almost &#39;draw&#39; your designs straight on to the plate. Once complete, the plate can be inked with a roller and pressed on to paper, etc., or even walls, as an alternative to stencilling.</p>
  • Available in 240 x 150 and 250 x 300mm sizes
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Dimensions Quantity
Adigraf Medium Engraving Plates 24 x 15cm
Adigraf Medium Engraving Plates 24 x 15cm
Extended range
D18810000700
48+ £4.13

Order in multiples of 48


Available to back orderBack-order availability date - 15/03/2025
Engraving plates 240 x 150mm
Daler-Rowney D188100008 ADIGRAF BLOCK PRINTING LINO PLATES LARGE (23.5x30CM)
Daler-Rowney D188100008 ADIGRAF BLOCK PRINTING LINO PLATES LARGE (23.5x30CM)
Standard range
D18810000800
1+ £5.45

7 in stock, despatched same dayAdditional quantity lead time 14 days
Large Lino Plate 1
Daler-Rowney D188100009 ADIGRAF BLOCK PRINTING LINO PLATES EXTRA LARGE (30x48CM)
Daler-Rowney D188100009 ADIGRAF BLOCK PRINTING LINO PLATES EXTRA LARGE (30x48CM)
Standard range
D18810000900
1+ £9.44

5 in stock, despatched same dayAdditional quantity lead time 14 days
Large Lino Plate 1
Order codeMftrs Part No.
06-54543864 00240 x 150mm
06-54563865 00250 x 300mm


Trustpilot