Christmas Opening Hours and Delivery Dates here

AEL Crystals HC-49/U Quartz Crystal Resonators Through Hole

AEL Brand: AEL

A range of crystal resonators with a HC-49/U holder style that are suitable for a wide range of frequency control applications and are ideal for legacy designs.

  • Through hole mounting
  • AT-Cut and fundamental mode
  • Excellent ageing characteristics
Description Image Product Buy Pricing (Ex VAT) Frequency Package Type
AEL X2M457600L009 2.45760MHz HC49/U Quartz Crystal Resonator
AEL X2M457600L009 2.45760MHz HC49/U Quartz Crystal Resonator
Extended range
Order code: 90-3737
MPN: X2M457600L009

42 in stock, despatched same dayContact us for additional stock
1+ £0.090
Price per unit Ex VAT
2.457MHz Quartz crystal C49 / U
AEL X16M000000L021 16.0MHz HC49/U Quartz Crystal Resonator
AEL X16M000000L021 16.0MHz HC49/U Quartz Crystal Resonator
Extended range
Order code: 90-3628
MPN: X16M000000L021

816 in stock, despatched same dayContact us for additional stock
1+ £0.052
Price per unit Ex VAT
16MHz Quartz crystal C49 / U
AEL X20M000000L028 20.0MHz HC49/U Quartz Crystal Resonator
AEL X20M000000L028 20.0MHz HC49/U Quartz Crystal Resonator
Standard range
Order code: 90-3633
MPN: X20M000000L028

665 in stock, despatched same dayContact us for additional stock
1+ £0.713
50+ £0.602
100+ £0.522
Price per unit Ex VAT
20MHz Quartz crystal C49 / U
Operating temperature range–20°C to +70°C
Drive level100µW typ.
Shunt capacitance7pF typ.
Dynamic capacitance20fF typ.
Ageing5ppm

OrderFrequencyToleranceFrequencyLoadESR max.
code(MHz)(ppm)stability (ppm)capacity (pF)(Ω)
90-37372.457600505030650
90-36073.276800303016150
90-36104.000000303032100
90-36134.91520030303270
90-362714.7456003030S30
90-362816.00000030303220
90-363320.000000303030Std
90-363627.000000305030Std


Trustpilot