6mm long, 5mm diameter circular nylon 6.6 spacers with 3.1mm clearance suitable for use with M3 screws.
- Length 6mm
- Outside diameter: 5mm
- Inside diameter: 3.1mm
- Material: Nylon 6.6
- Colour: natural
- UL94V-2 rated
- Supplied in packs of 50
- Affix type 3-6
Type |
Round spacer |
Body Length |
6mm |
External Width |
5mm |
Internal Width |
3.1mm |
Material |
Nylon 66 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.