Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Affix RF-012 Flat Round Rubber Feet 13.0 x 12.2 x 4.5mm - Black - Sheet Of 80

Order Code:  

31-0348

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: RF-012 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.64
5+ £4.77
10+ £3.86

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

These self-adhesive feet from Affix are made from black rubber and can be attached to a variety of electrical and electronic products to prevent or reduce vibration.


  • Round shape with flat top
  • Diameter at base 13mm
  • Diameter at top 12.2mm
  • Height 4.5mm
  • Supplied on sheet of 80
  • Manufacturer's part RF-012
Colour Black
Material Rubber
Pack Size 80
Shape Round
Size 13 x 12.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot