Affix H20 Pin Hexagon Drive Hexagon Bit 1/4 Hex 25mm

Order Code:

33-6651

Brand: Affix MPN: H0.25025M7STPBSFHEX2.0DIN3128

Discontinued


Steel hex bit from Affix, suitable for use with security fasteners.


  • Size H20
  • Suitable for M3 fixings
  • Made from steel
  • Drive 1/4in
  • Length 25mm
  • Manufacturer's part H0.25025M7STPBSFHEX2.0DIN3128
Type Machine screw
Screw Head Style Pin recess
Driver Type Hex
Fastener Material Steel
Thread Length 25mm
Thread Size H20
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot