Affix Hex Socket Head Screw Assortment In Steel Case - 400 Pieces

Standard range
Order Code:

49-0129

Brand: Affix MPN: 810777 EAN-13: 4036911100504
Qty Unit Price (Ex VAT)
1+ £86.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 18/02/2025

This 400-Piece Hexagonal Socket Head Screw Assortment in Steel Case features 12 different types of socket head screws to DIN 912, ranging from M5 to M10, galvanised. This excellent range comes supplied in a protective steel case.


Included in the assortment:

  • 60 Head screws DIN 912 M5 x 20
  • 60 Head screws DIN 912 M5 x 30
  • 60 Head screws DIN 912 M5 x 40
  • 50 Head screws DIN 912 M6 x 16
  • 50 Head screws DIN 912 M6 x 25
  • 40 Head screws DIN 912 M6 x 40
  • 20 Head screws DIN 912 M8 x 20
  • 20 Head screws DIN 912 M8 x 35
  • 15 Head screws DIN 912 M8 x 50
  • 10 Head screws DIN 912 M10 x 30
  • 8 Head screws DIN 912 M10 x 45
  • 7 Head screws DIN 912 M10 x 60
Drive Type Hex
Finish Galvanised
Head Type Hex
Material N/A
Thread Size Various

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot