Affix Hex Threaded F-F Spacers M4 10mm - Pack Of 25

Order Code:

33-3704

Brand: Affix MPN: 33-3704

Discontinued


Hexagonal threaded female to female spacers from Affix made from nickel-plated brass.


  • Thread size M4
  • Effective height 10mm
  • Supplied in packs of 25
    • Type Hexagonal threaded: F-F
      Body Length 10mm
      External Width 7mm
      Material Nickel plated brass
      Thread Size M4

    Reviews


    Be the first to submit a review

    Trustpilot