These 5mm AF hexagonal male to female spacers have M3 tapped holes and threaded studs.
- Effective height 10mm
- Hole depth 6mm
- Stud length 8mm
- Material: nickel plated brass
- Supplied in packs of 25
Body Length |
10mm |
External Width |
5mm |
Material |
Nickel plated brass |
Thread Size |
M3 |
Type |
Hexagonal threaded: M-F |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.