Countersunk Pozidriv ISO metric coarse threaded A2 stainless steel screws from Affix, suitable for electronic, domestic, chemical and construction use, as well as in food and medical environments.
Thread size M3 Length 12mm Resistant to corrosion, chemicals and heat Manufactured to BS4183 Supplied in packs of 100
Type
Machine screw
Screw Head Style
Countersunk head
Driver Type
Pozidriv
Fastener Material
Stainless steel A2
Thread Length
12mm
Thread Size
M3
Lifetime Warranty
No
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.