Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Affix Pozi Pan Head Stainless Steel Screws No.4 9.5mm - Pack Of 100

Standard range
Order Code:  

33-4355

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-4355 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.88
5+ £3.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in stock, despatched same dayContact us for additional stock

These pan head pozidriv self-tapping A2 stainless steel screws from Affix are suitable for electronic, domestic, chemical and construction use, as well as in food and medical environments.


  • Thread size No. 4
  • Length 9.5mm
  • Head size 5.6 x 2.2mm
  • Resistant to corrosion, chemicals and heat
  • Manufactured to BN994
  • Suitable for use in a wide variety of materials including plastic, sheet metal, plywood, castings, etc.
  • Supplied in packs of 100
Driver Type Pozidriv
Fastener Material Stainless steel A2
Screw Head Style Pan head
Thread Length 9.5mm
Thread Size #4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot