The 3000-Piece Screw Assortment Kit is a superb range of galvanised screws that have been manufactured to a high standard and come supplied in a protective steel box with carrying handle.
Included in the kit are the following pieces:
- 80 cylinder head screws DIN 84 M3 x 16mm
- 60 cylinder head screws DIN 84 M3 x 25mm
- 50 cylinder head screws DIN 84 M4 x 20mm
- 40 cylinder head screws DIN 84 M4 x 30mm
- 38 cylinder head screws DIN 84 M5 x 25mm
- 20 cylinder head screws DIN 84 M5 x 40mm
- 10 cylinder head screws DIN 84 M6 x 45mm
- 90 countersunk screws DIN 963 M3 x 12mm
- 60 countersunk screws DIN 963 M3 x 20mm
- 50 countersunk screws DIN 963 M4 x 16mm
- 40 countersunk screws DIN 963 M4 x 30mm
- 40 countersunk screws DIN 963 M5 x 20mm
- 24 hexagonal steel screws DIN 933 M6 x 16mm
- 16 hexagonal steel screws DIN 933 M6 x 20mm
- 10 hexagonal steel screws DIN 933 M6 x 30mm
- 10 hexagonal steel screws DIN 933 M8 x 20mm
- 10 hexagonal steel screws DIN 933 M8 x 30mm
- 13 hexagonal steel screws DIN 933 M8 x 35mm
- 6 hexagonal steel screws DIN 933 M8 x 50mm
- 6 hexagonal steel screws DIN 933 M10 x 16mm
- 6 hexagonal steel screws DIN 933 M10 x 30mm
- 4 hexagonal steel screws DIN 933 M10 x 40mm
- 4 hexagonal steel screws DIN 933 M10 x 60mm
- 380 washers DIN 125 M3 3.2mm
- 240 washers DIN 125 M4 4.3mm
- 118 washers DIN 125 M5 5.3mm
- 60 washers DIN 125 M6 6.4mm
- 32 washers DIN 125 M8 8.4mm
- 20 washers DIN 125 M10 10.5mm
- 300 spring rings galvanised DIN 127 A3
- 200 spring rings galvanised DIN 127 A4
- 118 spring rings galvanised DIN 127 A5
- 60 spring rings galvanised DIN 127 A6
- 32 spring rings galvanised DIN 127 A8
- 20 spring rings galvanised DIN 127 A10
- 300 nuts DIN 934 M3
- 190 nuts DIN 934 M4
- 118 nuts DIN 934 M5
- 60 nuts DIN 934 M6
- 32 nuts DIN 934 M8
- 20 nuts DIN 934 M10
- 20 lens-headed countersunk screws DIN 965 5.0 x 47mm
Drive Type |
Slotted |
Finish |
Galvanised |
Head Type |
Various |
Material |
Steel |
Thread Size |
Various |
To use this facility please Sign In.
Sign In