Affix Security Screws Button Head Pin Hexagon Drive

<P>Stainless steel <STRONG>screws</STRONG> from <STRONG>Affix </STRONG>with <STRONG> security drive </STRONG>suitable for high torque applications. The screws can be quickly and easily installed and removed with the appropriate tooling.</P>
  • Hexagon pin drive
  • Made from A2 stainless steel
  • Button head
  • Available in choice of thread sizes and lengths
  • Supplied in packs of 100
Description Image Product MPN Pricing (Ex VAT) Buy Qty Thread Length Thread Size Type Screw Head Style Driver Type Fastener Material Lifetime Warranty
Affix Security Screw Button Head Pin Hexagon Drive H20 A2 S/S M3x12mm PK100
Affix Security Screw Button Head Pin Hexagon Drive H20 A2 S/S M3x12mm PK100
Standard range
M312M7A2MCSFBUT
1+ £0.769

5 in stock, despatched same dayContact us for additional stock
12mm M3 Machine screw Button head Hex Stainless steel A2 No
Affix Security Screw Button Head Pin Hexagon Drive H40 A2 S/S M4x20mm PK100
Affix Security Screw Button Head Pin Hexagon Drive H40 A2 S/S M4x20mm PK100
Standard range
M420M7A2MCSFBUT
1+ £2.43

35 in stock, despatched same dayContact us for additional stock
20mm M4 Machine screw Button head Hex Stainless steel A2 No
Affix Security Screw Button Head Pin Hexagon Drive H40 A2 S/S M5x12mm PK100
Affix Security Screw Button Head Pin Hexagon Drive H40 A2 S/S M5x12mm PK100
Standard range
M512M7A2MCSFBUT
1+ £2.42

36 in stock, despatched same dayContact us for additional stock
12mm M5 Machine screw Button head Hex Stainless steel A2 No
Affix Security Screw Button Head Pin Hexagon Drive H40 A2 S/S M5x20mm PK100
Affix Security Screw Button Head Pin Hexagon Drive H40 A2 S/S M5x20mm PK100
Standard range
M520M7A2MCSFBUT
1+ £5.11

40 in stock, despatched same dayContact us for additional stock
20mm M5 Machine screw Button head Hex Stainless steel A2 No
Affix Security Screw Button Head Pin Hexagon Drive H40 A2 S/S M5x25mm PK100
Affix Security Screw Button Head Pin Hexagon Drive H40 A2 S/S M5x25mm PK100
Standard range
M525M7A2MCSFBUT
1+ £5.90

33 in stock, despatched same dayContact us for additional stock
25mm M5 Machine screw Button head Hex Stainless steel A2 No
Order codeDrive sizeThread sizeLengthPack size
33-6642H20M312mm100
33-6643H40M412mm100
33-6644H40M420mm100
33-6645H40M512mm100
33-6646H40M520mm100
33-6647H40M525mm100


Trustpilot