Affix Self-Clinching Nuts M5 Type 2 - Pack Of 50
Image Representative of Range

Affix Self-Clinching Nuts M5 Type 2 - Pack Of 50

Standard range
Order Code:

33-3810

Brand: Affix MPN: 33-3810
Qty Was Unit Price (Ex VAT)
1+ £0.731   £0.650
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

These self-clinching nuts M5 type 2 can be used with sheet metals such as aluminium, steel, copper and brass. The nuts can be easily fitted with a simple press and leave the reverse side of the sheet totally flush.


  • M5 Type 2 Thread Size
  • Metric Thread Type
  • 6.45mm Hole Size
  • Can be easily fitted with a simple press
  • Side of the Sheet Totally Flush
  • Hardened steel CR3 zinc-plated
  • Supplied in packs of 50
Type Self-clinching
Material Hardened Steel
Quantity 50
Size M5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot