Affix Self-Clinching Nuts M4 Type 1 - Pack Of 50

Order Code:

33-3804

Brand: Affix MPN: 33-3804

Discontinued


These self-clinching nuts M4 type 1 can be used with sheet metals such as aluminium, steel, copper and brass. The nuts can be easily fitted with a simple press and leave the reverse side of the sheet totally flush.


  • M4 Type 1 Thread Size
  • Metric Thread Type
  • 5.4mm Hole Size
  • Can be easily fitted with a simple press
  • Side of the Sheet Totally Flush
  • Hardened steel CR3 zinc-plated
  • Supplied in packs of 50
Type Self-clinching
Material Hardened Steel
Quantity 50
Size M4

Reviews


Be the first to submit a review

Trustpilot