Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Affix Self Tap Screws Pan Head Slotted No.10 9.5mm - Pack Of 100

Extended range
Order Code:  

33-0530

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-0530 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.533

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
78 in stock, despatched same dayContact us for additional stock

These slotted pan head self-tapping screws from Affix are hardened steel zinc plated and clear passivated.


  • Thread size No. 10
  • Length 9.5mm
  • Diameter 4.8mm
  • Steel grade 4.8
  • Type AB manufactured to BS4174
  • Supplied in packs of 100
Driver Type Slot
Fastener Material Hardened Steel
Screw Head Style Pan head
Thread Length 9.5mm
Thread Size #10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot