Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Affix Self Tap Screws Pan Head Slotted No.6 9.5mm - Pack Of 100

Order Code:  

33-0520

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-0520 Copy to clipboard
 Report an error

Discontinued

These slotted pan head self-tapping screws from Affix are hardened steel zinc plated and clear passivated.


  • Thread size No. 6
  • Length 9.5mm
  • Diameter 3.5mm
  • Steel grade 4.8
  • Type AB manufactured to BS4174
  • Supplied in packs of 100
Driver Type Slot
Fastener Material Hardened Steel
Screw Head Style Pan head
Thread Length 9.5mm
Thread Size #6

Reviews


Be the first to submit a review

Trustpilot