Affix SF-005 Flat Square Rubber Feet 12.7 x 12.7 x 6.0mm - Black - Sheet Of 100

Order Code:

31-0356

Brand: Affix MPN: SF-005

Discontinued


These self-adhesive feet from Affix are made from black rubber and can be attached to a variety of electrical and electronic products to prevent or reduce vibration.


  • Square shape
  • Maximum width 12.7mm
  • Height 6mm
  • Supplied on sheet of 100
  • Manufacturer's part SF-005
Colour Black
Material Rubber
Pack Size 100
Shape Square
Size 12.7 x 7 x 6mm

Reviews


Be the first to submit a review

Trustpilot