Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £71.42 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Sheet Metal Screw Set of 200 Pieces features both round and countersunk heads, with diameters of 2.9-4.2mm. This superb set is ideal for metal fabricators and DIY enthusiasts and is supplied in a plastic box. The full range includes:
50 Tapping screw cylinder head 2.9 x 16mm
30 Tapping screw cylinder head 3.5 x 19mm
15 Tapping screw cylinder head 4.2 x 38mm
50 Pan head tapping screw 2.9 x 19mm
35 Pan head tapping screw 3.5 x 13mm
20 Pan head tapping screw 4.2 x 16mm
Drive Type | Various |
---|---|
Finish | N/A |
Head Type | Countersunk, pan |
Material | N/A |
Thread Size | Various |
To use this facility please Sign In.
Sign In