Affix Slotted Pan Head Machine Screws BZP M3 10mm - Pack Of 100

Order Code:

33-1505

Brand: Affix MPN: 33-1505

Discontinued


Coarse threaded pan head slotted machine screws from Affix.


  • Thread size M3
  • Length 10mm
  • Steel grade 4.8
  • Bright zinc plated
  • Clear passivated
  • Manufactured to BS4183
  • Supplied in packs of 100
Type Machine screw
Screw Head Style Pan head
Driver Type Slot
Fastener Material Steel
Thread Length 10mm
Thread Size M3
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot