Affix Spacer - Nickel Plated Brass - 5.5mm AF Fem To Fem- M3 x 10.0mm - Single

Order Code:

49-0747

Brand: Affix MPN: 49-0747

Discontinued


A 10mm long nickel-plated brass, hexagonal, M3 tapped spacer.


  • M3 threaded both ends
  • 5.5mm across flats
  • Sold singly
Type Hexagonal threaded: F-F
Body Length 10mm
External Width 5.5mm
Material Nickel plated brass
Thread Size M3

Reviews


Be the first to submit a review

Trustpilot