Hexagonal nut with M5 thread, supplied in pack of 1000.
- ISO metric coarse thread type
- Steel material, zinc plated finish
- Height 2.4mm
- BS3692 manufacturing standard
- Suitable for electronic, domestic and general use
Type |
Full |
Material |
Steel |
Quantity |
100 |
Size |
M5 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.